ATSAM4N16CA-AU, Микроконтроллер 32 бита, серия SAM4N, ARM Cortex-M4, 100 МГц, 1 МБ, 80 КБ, 100 вывод(-ов), QFP

PartNumber: ATSAM4N16CA-AU
Ном. номер: 8070754149
Производитель: Atmel
ATSAM4N16CA-AU, Микроконтроллер 32 бита ...
Доступно на заказ 73 шт. Отгрузка со склада в Москве 2-4 недели.
1 150 × = 1 150
от 10 шт. — 800 руб.
от 25 шт. — 677.60 руб.


The ATSAM4N16CA-AU is a SMART SAM4N series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M4 RISC processor. It operates at a maximum speed of 100MHz and features 1MB of flash memory and 80kB of SRAM. Peripherals include seven USARTs, four SPIs and three I²Cs for fast serial communication, as well as a 16-channel 12-bit ADC, a 10-bit DAC, PWM, timers and RTC. The device operates from 1.62 to 3.6V. It is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set.

• ARM Cortex-M4 running at up to 100MHz
• Memory protection unit (MPU)
• Thumb®-2 instruction set
• Embedded voltage regulator for single supply operation
• Power-on-reset (POR), brown-out detector (BOD) and watchdog for safe operation
• 3 to 20MHz Resonator oscillators
• High precision factory trimmed internal RC oscillator with 4MHz default frequency
• Slow clock internal RC oscillator as permanent low-power mode device clock
• PLL up to 240MHz for device clock
• Temperature sensor
• Sleep, wait and backup modes
• Two 3-channel 16-bit timer counter blocks with capture, waveform, compare and PWM mode
• One 4-channel 16-bit PWM
• 32-bit low-power RTT and low-power RTC with calendar and alarm
• 256-bit General purpose backup registers (GPBR)
• Up to 3 USARTs with ISO7816, IrDA (only USART0), RS-485 and SPI mode
• Up to 4 two-wire UARTs
• Up to 3 two-wire interfaces (TWI)
• 1 SPI interface
• Three 32-bit parallel input/output controllers

Полупроводники - Микросхемы\Микроконтроллеры - MCU
Код: 2355232

Технические параметры

ARM Cortex-M4
Скорость ЦПУ
Размер Памяти
Размер Памяти RAM
Количество Выводов
Стиль Корпуса Микроконтроллера
Количество I/O
Тип Встроенного Интерфейса
Минимальное Напряжение Питания
Максимальное Напряжение Питания
Линия Продукции
SMART ARM based Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet ATSAM4N16CA-AU