SAM4S Xplained Pro MCU Evaluation Kit ATSAM4S-XPRO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 760 руб.
Добавить в корзину 1 шт.
на сумму 32 760 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Microcontroller Development Tools
Atmel® SAM4S Xplained Pro evaluation kit allows design engineers prototyping and evaluation of the ATSAM4SD32C microcontroller.
Технические параметры
Classification | Evaluation Kit |
Device Core | Cortex M4 |
Kit Name | SAM4S Xplained Pro |
Processor Family Name | SAM |
Processor Part Number | SAM4SD32 |
Processor Type | MCU |
Technology | MCU |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | ARMВ® CortexВ®-M4 |
ECCN | 3A991A2 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | SAM4S Xplained Pro |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AT91SAM4 -> |
Type | MCU 32-Bit |
Utilized IC / Part | ATSAM4SD32C |
Brand: | Microchip Technology |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Description/Function: | For evaluation and prototyping with SAM4S |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Xplained Pro |
Interface Type: | USB |
Manufacturer: | Microchip |
Operating Supply Voltage: | 4.4 V to 5 V |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Kits |
Series: | SAM4S |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Xplained Pro |
Вес, г | 63 |
Техническая документация
Похожие товары