ATSAM4S-XSTK, Стартовый комплект, SAM4S, Xpld Pro, Cortex-M4

PartNumber: ATSAM4S-XSTK
Ном. номер: 8118277504
Производитель: Atmel
ATSAM4S-XSTK, Стартовый комплект, SAM4S ...
Доступно на заказ 2 шт. Отгрузка со склада в Москве 2-4 недели.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 240 × = 14 240
купить в 1 клик


ATSAM4S-XSTK Xplained Pro starter kit is ideal for evaluation and prototyping with the SAM4S Cortex-M4 processor based microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAM4SD32C and explains how to integrate the device in a custom design. The Xplained Pro MCU series evaluation kits include an on board Embedded Debugger, and no external tools are necessary to program or debug the ATSAM4SD32C. The SAM4SD32 is industry's highest density embedded Flash Cortex-M4 processor based MCU, ideal for applications requiring high memory densities. Along with its unsurpassed 2MB of Flash, the SAM4SD32 provides high performance, low power and ease of use. The I/O1 Xplained Pro provides a light sensor, temperature sensor, and microSD card. The OLED1 Xplained Pro provides a 128 x 32 OLED display, 3 LEDs and 3 push buttons. The PROTO1 Xplained Pro provides easy prototyping on the Xplained Pro Platform.

• SAM4SD32 microcontroller
• Reset button, user pushbutton, yellow user LED
• USB interface, end point
• 2GB NAND flash
• 32.768KHz crystal, 12MHz crystal
• SD card socket
• 3 Xplained Pro extension headers
• One display header
• One PIOD connector with all PIO signals
• One SPARE signal connector

Полупроводники - Инструменты\Комплекты Разработчика и Аксессуары
Код: 2295525

Технические параметры

Производитель Чипа
Архитектура Ядра
Подархитектура Ядра
Номер Ядра Чипа
Название Семейства Чипа
Количество Бит
Содержимое Комплекта
Eval Board SAM4S16C

Дополнительная информация

Datasheet ATSAM4S-XSTK