ATSAM4S16BA-AU, Микроконтроллер 32 бита, серия SAM4S, ARM Cortex-M4, 120 МГц, 1 МБ, 128 КБ, 64 вывод(-ов), LQFP

PartNumber: ATSAM4S16BA-AU
Ном. номер: 8108240779
Производитель: Atmel
ATSAM4S16BA-AU, Микроконтроллер 32 бита ...
Доступно на заказ 174 шт. Отгрузка со склада в Москве 6 недель.
810 × = 810
от 10 шт. — 733 руб.
от 25 шт. — 678 руб.

Описание

The ATSAM4S16BA-AU is a SMART SAM4S series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M4 RISC processor. It operates at a maximum speed of 120MHz and features 1MB of flash memory and 128kB of SRAM. Peripheral set includes a full-speed USB device port with embedded transceiver, a high-speed MCI for SDIO/SD/MMC, an External Bus Interface featuring a Static Memory Controller to connect to SRAM, PSRAM, NOR flash, LCD Module and NAND flash, 2 USARTs, 2 UARTs, 2 TWIs, 3 SPIs, an I²S, as well as a PWM timer, two 3-channel general-purpose 16-bit timers (with stepper motor and quadrature decoder logic support), an RTC, a 12-bit ADC, a 12-bit DAC and an analog comparator. The device operate from 1.62V to 3.6V. It is ready for capacitive touch, offering native support for the Atmel QTouch® library for easy implementation of buttons, wheels and sliders. The real-time event management allows peripherals to receive, react to and send events in active and sleep modes.

• ARM Cortex-M4 with 2kB of cache running at up to 120MHz
• Memory protection unit (MPU)
• DSP Instruction set
• Thumb®-2 instruction set
• Pin-to-pin compatible with Atmel SAM7S, SAM3N and SAM3S MCUs
• Embedded voltage regulator for single supply operation
• Power-on-reset (POR), brown-out detector (BOD) and watchdog for safe operation
• 3 to 20MHz Resonator oscillators
• RTC with Gregorian and Persian Calendar mode, waveform generation in low-power modes
• RTC counter calibration circuitry compensates for 32.768kHz crystal frequency inaccuracy
• High-precision factory-trimmed internal RC oscillator with 4MHz default frequency
• Slow clock internal RC oscillator as permanent low-power mode device clock
• Two PLLs up to 240MHz for device clock and for USB
• Temperature sensor
• Low-power tamper detection on two inputs
• Sleep, wait and backup modes
• 32-bit Real-time timer and RTC with calendar, alarm and 32kHz trimming features
• 256-bit General purpose backup registers (GPBR)
• One 2-channel 12-bit 1MSPS DAC
• One analog comparator with flexible input selection, selectable input hysteresis

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры
Код: 2215345

Технические параметры

Архитектура
ARM Cortex-M4
Скорость ЦПУ
120МГц
Размер Памяти
1МБ
Размер Памяти RAM
128КБ
Количество Выводов
64вывод(-ов)
Стиль Корпуса Микроконтроллера
LQFP
Количество I/O
47I/O
Тип Встроенного Интерфейса
I2C, SPI, USART, USB
Минимальное Напряжение Питания
1.08В
Максимальное Напряжение Питания
1.32В
Упаковка
Поштучно
Линия Продукции
SMART ARM based Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet ATSAM4S16BA-AU