ATSAMA5D3-XPLD, Макетная плата, микроконтроллер Cortex-A5, 2Гбит DDR2, Ethernet, USB, разъем подходит для Arduino R3

PartNumber: ATSAMA5D3-XPLD
Ном. номер: 8019197889
Производитель: Atmel
ATSAMA5D3-XPLD, Макетная плата, ...
Доступно на заказ 320 шт. Отгрузка со склада в Москве 2-4 недели.
9 030 × = 9 030
купить в 1 клик


The Atmel SAMA5D3 Xplained evaluation kit (ATSAMA5D3-XPLD) is a fast prototyping and low cost evaluation platform for microprocessor-based design. The board is based on Atmel's SAMA5D3 ARM Cortex®-A5 processor and comes with a rich set of ready to use connectivity and storage peripherals and expansion headers for easy customisation. A USB device connector can be used to power the board and also for programming and debugging it. It also comes with a free of charge Linux distribution including Linux Kernel 3.10 (LTS), Linux Mainline and Yocto 1.5.1 support. Bare metal developers benefit from a complete C software package including many examples to get started fast. The board is also a perfect development platform for headless Android. This is an open source dev kit offering full documentation including: source code, schematics, gerber files, application notes and full datasheet.

• Powerful dev kit with Atmel's SAMA5D36 Cortex-A5 based MPU
• 2GBit DDR2 RAM - Micron
• 2GBit Flash - Micron
• 1x Ethernet 10/100/1000 Connector
• 1x Ethernet 10/100 Connector
• 1x USB Device connector, 2 USB Host connectors
• Easy customisable via a set of expansion connectors, including an Arduino R3 shield header
• SD/MMCPlus 8-bit Card slot
• 1x Micro SDCard 4-bit slot footprint
• Software ecosystem from Bare Metal C up to a comprehensive Linux distribution for easy development

Полупроводники - Инструменты\Комплекты Разработчика и Аксессуары
Код: 2355198

Технические параметры

Производитель Чипа
Архитектура Ядра
Подархитектура Ядра
Номер Ядра Чипа
Название Семейства Чипа
Количество Бит
Содержимое Комплекта
SAMA5D3 Xplained board, Micro-AB to typeA USB cable
Cortex-A5 MCU, 2GBit DDR2, 2GBit Flash, Ethernet, USB, Arduino R3-Compatible Header, LCD Connectors

Дополнительная информация

Datasheet ATSAMA5D3-XPLD