SAM C21 Xplained Pro MCU Evaluation Kit ATSAMC21-XPRO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 950 руб.
Добавить в корзину 1 шт.
на сумму 29 950 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Microcontroller Development Tools
The Microchip Technology MCU evaluation board is a hardware platform for evaluating the ATSAMC21J18A microcontroller.
Технические параметры
Classification | Evaluation Kit |
Device Core | ARM |
Kit Name | SAM C21 Xplained Pro |
Processor Part Number | ATSAMC21J18A |
Processor Type | MCU |
Technology | MCU |
Классификация | Отладочный набор |
Brand | Microchip |
Артикул процессора | ATSAMC21J18A |
Наименование комплекта | Xplained Pro |
Тип процессора | MCU |
Технология | MCU |
Brand: | Microchip Technology |
Core: | ARM Cortex M0+ |
Description/Function: | SAM C21 Xplained Pro Evaluation Kit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ATSAMC21J18A |
Manufacturer: | Microchip |
Operating Supply Voltage: | 3.3 V, 5 V |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Kits |
Qualification: | AEC-Q100 |
Series: | ATSAMC21 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATSAMC21J18A |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | - |
Manufacturer | Microchip Technology |
Mounting Type | Fixed |
Operating System | - |
Part Status | Active |
Platform | SAM C21 Xplained Pro |
Series | SAM C |
Type | MCU 32-Bit |
Utilized IC / Part | ATSAMC21 |
Вес, г | 69 |
Техническая документация
Похожие товары