ATSAMD20J14A-MU, Микроконтроллер 32 бита, серия SAM D, ARM Cortex-M0+, 48 МГц, 16 КБ, 2 КБ, 64 вывод(-ов), QFN

PartNumber: ATSAMD20J14A-MU
Ном. номер: 8020458687
Производитель: Atmel
ATSAMD20J14A-MU, Микроконтроллер 32 бита ...
Доступно на заказ 922 шт. Отгрузка со склада в Москве 6 недель.
270 × = 270
от 10 шт. — 233 руб.
от 25 шт. — 214 руб.

Описание

The ATSAMD20J14A-MU is a SMART SAMD20 series 32-bit Low-power Microcontroller based on the high-performance ARM Cortex-M0+ RISC processor. It operates at a maximum speed of 48MHz and features 16kB of flash memory and 2kB of SRAM. Peripherals include six serial communication modules (SERCOM) configurable as UART/USART, eight 16-bit timers/counters, 32-bit real time clock and calendar, 16 PWM channels, one 20-channel 12-bit ADC, one 10-bit DAC and support for up to 256 touch channels. the device operates from 1.62 to 3.63V. SAMD20 microcontrollers are ideally suited for use in mobile devices due to their low current consumption. Sensor fusion processing is a key area where these devices can be used to differentiate products and with extensive range of sensor partners it is easy to add real-time motion processing to enrich the user experience.

• ARM Cortex-M0+ CPU running at up to 48MHz
• Single-cycle hardware multiplier
• Power-on reset (POR) and brown-out detection (BOD)
• Internal and external clock options with 48MHz Digital frequency locked loop (DFLL48M)
• External interrupt controller (EIC)
• 16 External interrupts
• One non-maskable interrupt
• Two-pin serial wire debug (SWD) programming, test and debugging interface
• Idle and standby sleep modes
• SleepWalking peripherals
• 8-channel Event system
• 32-bit Real-time counter (RTC) with clock/calendar function
• Watchdog timer (WDT)
• CRC-32 generator
• Two analog comparators with window compare function
• Easy pin migration to SAMD20E and SAMD20G devices

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры
Код: 2363638

Технические параметры

Архитектура
ARM Cortex-M0+
Скорость ЦПУ
48МГц
Размер Памяти
16КБ
Размер Памяти RAM
2КБ
Количество Выводов
64вывод(-ов)
Стиль Корпуса Микроконтроллера
QFN
Количество I/O
52I/O
Тип Встроенного Интерфейса
I2C, SPI, UART, USART
Минимальное Напряжение Питания
1.62В
Максимальное Напряжение Питания
3.63В
Упаковка
Поштучно
Линия Продукции
SMART ARM based Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet ATSAMD20J14A-MU