Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ATSAML21G16B-AUT, Микроконтроллер ARM, SMART SAML21, SAM32 Family SAM L21 Series Microcontrollers, ARM Cortex-M0+

Фото 1/2 ATSAML21G16B-AUT, Микроконтроллер ARM, SMART SAML21, SAM32 Family SAM L21 Series Microcontrollers, ARM Cortex-M0+
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
Мин. кол-во для заказа 3 шт.
от 25 шт.1 070 руб.
от 100 шт.991 руб.
Добавить в корзину 3 шт. на сумму 3 630 руб.
Номенклатурный номер: 8017109933
Артикул: ATSAML21G16B-AUT

Описание

Полупроводники - Микросхемы\Микроконтроллеры - MCU\Микроконтроллеры 16 / 32 бита - MCU - ARM

The ATSAML21G16B-AUT is a smart ARM based 32bit microcontroller 48 pin TQFP package. This SMART SAML21 series of ultra low power microcontroller using 32bit ARM Cortex -M0+ processor, operate at maximum of 48MHz and reach 2.46 CoreMark/MHz. It has flash memory up to 64KB and 8KB of SRAM. It is designed for simple, intuitive migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices. It includes intelligent and flexible peripherals, Atmel event system for inter peripheral signalling and support for capacitive touch button, slider and wheel user interfaces. It has an in-system programmable flash, 16-channel direct memory access (DMA) controller, 12-channel event system, programmable interrupt controller, up to 37 programmable I/O pins, power-on reset (POR) and brown-out detection (BOD), internal and external clock options, external interrupt controller (EIC), 32bit real time clock and calendar.

• Operating voltage range from 1.62V to 3.63V
• Operating temperature range from -40°C to 85°C
• 3 timer counter (TC), 2 waveform output channels per TC & 3 timer counter for control (TCC)
• 16 external interrupt lines, 1 USB interface, 6 SERCOM & 4 configurable custom logic (CCL) (LUTs)
• 14 ADC, 2 analogue comparators, 2 DAC, 3 op-amp and 1 AES engine
• Real time counter (RTC), 1 RTC alarm and one 32bit /two 16bit RTC compare values
• 81 (9 x 9) peripheral touch controller (PTC) channels (X- x Y-lines) for mutual capacitance
• Two-pin serial wire debug (SWD) programming, test and debugging interface
• Low power modes (idle, standby, backup, off sleep), sleepwalking peripherals, battery backup support
• Supported by Atmel studio, Atmel software framework and SAM L21 Xplained pro kit

Технические параметры

IC Case / Package TQFP
Interfaces I2C, LIN, SPI, UART, USB
Архитектура ARM Cortex-M0+
Количество I/O 37I/O
Количество Бит 32бита
Количество Выводов 48вывод(-ов)
Линейка Продукции SAM32 Family SAM L21 Series Microcontrollers
Максимальная Рабочая Частота 48МГц
Максимальное Напряжение Питания 1.2В
Минимальное Напряжение Питания 900мВ
Размер Памяти 64КБ
Размер Памяти RAM 8КБ
Семейство Микроконтроллера SAM32
Серия Микроконтроллера SAM L21
Стиль Корпуса Микроконтроллера TQFP
Тип Встроенного Интерфейса I2C, LIN, SPI, UART, USB
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
Ширина Шины Данных 32бит
ADC Resolution: 12 bit
Analog Supply Voltage: 3.3 V
Brand: Microchip Technology
Core: ARM Cortex M0+
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 2500
I/O Voltage: 3.3 V
Interface Type: I2C, LIN, SPI, USART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 37 I/O
Number of Timers/Counters: 6 Timer
Package / Case: TQFP-48
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: SAML21
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.62 V
Watchdog Timers: Watchdog Timer
Вес, г 110

Техническая документация

Datasheet
pdf, 8774 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем