Добавить к сравнению Сравнить ()

ATTINY84V-10PU, Микроконтроллер 8 бит, ATtiny, 10 МГц, 8 КБ, 512 Байт, 14 вывод(-ов), DIP

PartNumber: ATTINY84V-10PU
Ном. номер: 8082445840
Производитель: Atmel
ATTINY84V-10PU, Микроконтроллер 8 бит, ATtiny, 10 МГц, 8 КБ, 512 Байт, 14 вывод(-ов), DIP
Доступно на заказ 492 шт. Отгрузка со склада в Москве 2-3 недели.
370 × = 370
от 5 шт. — 363 руб.
от 10 шт. — 319 руб.

Описание

The ATTINY84V-10PU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny84 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny84 provides 8kB of in-system programmable flash, 512byte EEPROM and 512byte SRAM. The device supports a throughput of 10MIPS at 10MHz.

• Advanced RISC architecture
• 120 Powerful instructions most single clock cycle execution
• 32 x 8 General purpose working registers
• Fully static operation
• One 8-bit and one 16-bit timer/counter with two PWM channels, each
• Programmable watchdog timer with separate on-chip oscillator
• On-chip analog comparator
• Universal serial interface
• DebugWIRE on-chip debug system
• In-system programmable via SPI port
• Internal and external interrupt sources - Pin change interrupt on 12 pins
• Low power idle, ADC noise reduction, standby and power-down modes
• Enhanced power-on reset circuit
• Programmable brown-out detection circuit
• Internal calibrated oscillator
• On-chip temperature sensor
• 300µA at 1.8V (1MHz System Clock) Active mode power consumption

Полупроводники - Микросхемы\Микроконтроллеры - MCU\8-битные Микроконтроллеры

Технические параметры

Линия Продукции
tinyAVR Microcontrollers
Максимальное Напряжение Питания
5.5В
Минимальное Напряжение Питания
1.8В
Количество Выводов
14вывод(-ов)
Упаковка
Поштучно
Количество I/O
12I/O
Скорость ЦПУ
10МГц
Серии Контроллера
ATtiny
Стиль Корпуса Микроконтроллера
DIP
Размер Памяти
8КБ
Тип Встроенного Интерфейса
I2C, SPI
Размер Памяти RAM
512Байт

Дополнительная информация

Datasheet ATTINY84V-10PU