IoT Network Controller ATWINC1510 WiFi Module 2.4GHz ATWINC1500-MR210PB1952

Фото 1/2 IoT Network Controller ATWINC1510 WiFi Module 2.4GHz ATWINC1500-MR210PB1952
Изображения служат только для ознакомления,
см. техническую документацию
3 220 руб.
Добавить в корзину 1 шт. на сумму 3 220 руб.
Номенклатурный номер: 8002918354
Артикул: ATWINC1500-MR210PB1952

Описание

Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
Microchip's WINC1500 is an IEEE 802.11 b/g/n IoT network controller. It is the ideal add-on to existing MCU solutions bringing Wi-Fi and Network capabilities through SPI-to-Wi-Fi interface.

Технические параметры

Featured Device ATWINC1510
Frequency 2.4GHz
Kit Classification Module
Kit Name IoT Network Controller
RF Technology WiFi
Antenna Connector Type: PCB
Brand: Microchip Technology
Data Rate: 72.2 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency: 2.4 GHz
Interface Type: SPI
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Modulation Technique: 16-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM/64-QAM, QPSK
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Output Power: 18.5 dBm
Packaging: Tray
Product Category: WiFi Modules-802.11
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n
Security: WEP, WPA, WPA2
Series: ATWINC1500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 61 mA
Supply Current Transmitting: 266 mA
Supply Voltage - Max: 4.2 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 961 КБ
Datasheet
pdf, 1378 КБ