ATxmega128A1U-AU, Микроконтроллер 8/16-бит, AVR XMEGA A1U, 128КБ Flash, USB Full-speed [TQFP-100]

Артикул: ATxmega128A1U-AU
Ном. номер: 9000183845
Производитель: Atmel
Фото 1/2 ATxmega128A1U-AU, Микроконтроллер 8/16-бит, AVR XMEGA A1U, 128КБ Flash, USB Full-speed [TQFP-100]
Фото 2/2 ATxmega128A1U-AU, Микроконтроллер 8/16-бит, AVR XMEGA A1U, 128КБ Flash, USB Full-speed [TQFP-100]
Есть в наличии более 50 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
290 × = 290
от 5 шт. — 260 руб.
от 50 шт. — 252 руб.
Цена и наличие в магазинах

Описание

The ATXMEGA128A1U-AU is a low power, high performance AVR XMEGA 8bit/16bit microcontroller in 100 pin TQFP package. This device achieves throughputs approaching 1MIPS per MHz by executing powerful instructions in a single clock cycle. This allows system designer to optimize power consumption versus processing speed. This device provides four channel DMA controller, eight channel event system and programmable multilevel interrupt controller, 16bit real time counter (RTC), eight flexible, 16bit timer/counters with compare and PWM channels.

• 128KB of flash memory
• 2KB of EEPROM and 8KB of SRAM memory
• Maximum operating frequency of 32MHz
• Power supply voltage from 1.6V to 3.6V
• 78 general purpose I/O lines
• Eight USART, one USB 2.0, four SPI, four I2C and SMBus interface
• AES and DES crypto engine
• Two 12bit, 16 channel A/D converter and two 12bit, two channel D/A converters
• QTouch library support
• Operating temperature range from -40°C to 85°C

Дополнительная информация

Datasheet ATxmega128A1U-AU
Типы корпусов импортных микросхем