ATXMEGA64A1-AU, 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 64KB + 4KB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 340 руб.
от 25 шт. —
1 910 руб.
от 90 шт. —
1 610 руб.
Добавить в корзину 1 шт.
на сумму 2 340 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
AVR® XMEGA™ 8-Bit & 16-Bit MicrocontrollersMicrochip Technology AVR® XMEGA™ 8-Bit and 16-Bit Microcontrollers (MCUs) are low power, high performance, and peripheral rich MCUs based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA MCUs achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit/16 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 2 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | SPI, TWI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 78 I/O |
Number of Timers/Counters: | 8 Timer |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Processor Series: | AVR XMEGA |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | XMEGA A1 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.6 V |
Tradename: | XMEGA |
ADCs | 16x12 bit |
Data Bus Width | 8 bit, 16bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 4 |
Number of LIN Channels | 4 |
Number of SPI Channels | 12 |
Number of UART Channels | 8 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 100 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
RAM Size | 4 B |
Typical Operating Supply Voltage | 1.6 → 3.6 V |
Width | 14.1mm |
Вес, г | 0.66 |
Техническая документация
ATxmega384 / 256 / 192 / 128 / 64A1 Datasheet
pdf, 3130 КБ
Datasheet
pdf, 2607 КБ
Datasheet
pdf, 2582 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем