ATXMEGA8E5-AU, Микроконтроллер, 8-Бит, AVR XMEGA, 32МГц [TQFP32]

Артикул: ATXMEGA8E5-AU
Ном. номер: 9000295941
Производитель: Atmel
Фото 1/2 ATXMEGA8E5-AU, Микроконтроллер, 8-Бит, AVR XMEGA, 32МГц [TQFP32]
Фото 2/2 ATXMEGA8E5-AU, Микроконтроллер, 8-Бит, AVR XMEGA, 32МГц [TQFP32]
Есть в наличии 10 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
370 × = 370
от 5 шт. — 290 руб.
от 50 шт. — по запросу
Цена и наличие в магазинах

Описание

The Atmel ATXMEGA8E5-AU is a low power, high performance, and peripheral rich 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA device achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit, allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers.

• 142 instructions
• Hardware multiplier
• 32x8-bit registers directly connected to the ALU
• Stack in RAM
• Stack pointer accessible in I/O memory space
• Configuration change protection of system-critical features

Техническая документация

Дополнительная информация

Datasheet ATXMEGA8E5-AU
Типы корпусов импортных микросхем