XMEGA A1U Xplained Pro MCU Evaluation Kit ATXMEGAA1U-XPRO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 400 руб.
Добавить в корзину 1 шт.
на сумму 23 400 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Microcontroller Development Tools
The XMEGA A1U Xplained Pro Evaluation Kit has been specially designed to evaluate the ATxmega128A1U microcontroller.
Технические параметры
Classification | Evaluation Kit |
Device Core | AVR |
Kit Name | XMEGA A1U Xplained Pro |
Processor Family Name | AVR |
Processor Part Number | ATxmega128A1U |
Processor Type | MCU |
Technology | MCU |
Brand: | Microchip Technology |
Core: | AVR |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Series: | XMEGA A1U |
Subcategory: | Development Tools |
Tradename: | XMEGA |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | AVR |
Manufacturer | Microchip Technology |
Mounting Type | Fixed |
Operating System | - |
Part Status | Active |
Platform | XMEGA A1U Xplained Pro |
Series | AVRВ® ATxmega |
Type | MCU 8-Bit |
Utilized IC / Part | ATxmega128A1U |
Вес, г | 62 |
Техническая документация
Datasheet
pdf, 1801 КБ
Datasheet ATXMEGAA1U-XPRO
pdf, 670 КБ
Похожие товары