AU-11CA, HDMI AUDIO EMBEDDER
см. техническую документацию
Описание
The AU-11CA Audio Embedder lets you insert an external audio signal into any HDMI source. The device allows you to insert analogue or digital stereo and multi-channel digital surround sound signals (via Optical) to give users the capability to overcome audio issues within complex HDMI installation. The AU-11CA also repeats the HDMI signal to allow an extended total HDMI cable range.
• Compliant with HDMI 1.3, HDCP 1.2 & DVI 1.0
• Supports Optical Sample Rate up to 96kHz
• Supports LPCM Stereo, DTS & Dolby Digital via Optical input
• Supports up to 24-bit resolution digital audio
• Supports HDMI Sample Rates up to 192kHz
• Supports 3D Signals
• HDMI cable distance: Up to 10 metres each end with 1080p 8-bit/12-bit resolution
• Low power consumption
• Inputs: 1x HDMI, 1x Optical, 2x Phono (RCA) sockets
• Output: 1x HDMI socket
• Supplied with power supply and user guide
• Dimensions (WxHxD): 85 x 35 x 85mm
Технические параметры
Вес, г | 416 |