AUIPS6011, Intelligent Power Switch

PartNumber: AUIPS6011
Ном. номер: 8075748020
Производитель: International Rectifier
AUIPS6011, Intelligent Power Switch
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
480 × = 480

Описание

Intelligent High-Side Power Switch (IPS), International Rectifier

Power and Load Switches
Integrated High-side and Low-side Intelligent Power Switching circuits incorporating many functional and protective features such as over-current, over-voltage, short-circuit, open-circuit load, over-temperature and supply reversal. These highly integrated devices utilize low on-resistance MOSFET transistors to minimize power losses and maintain high efficiency.

Технические параметры

ток
60A
Dimensions
10.67 x 4.83 x 16.51mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Package Type
TO-220
Pin Count
5
Switch On Resistance
14mΩ
Width
4.83mm
Power Switch Type
High Side Switch
высота
16.51mm
Length
10.67mm
Mounting Type
Through Hole
число выходов
1
номинальная мощность
25W
напряжение
36.3V

Дополнительная информация

AUIPS6011(S)(R) Intelligent Power High Side Switch Data Sheet AUIPS6011