AUIR3241SBOARDB2BTOBO1, Evaluation Board, AUIR3241S, Power Management, High Side Power Switch
см. техническую документацию
Описание
AUIR3241S board back-to-back is a semiconductor-based solution of a fail-safe/fail operational power switch for automotive applications. AUIR3241S board has a back-to-back, N-channel MOSFET common source structure and allows replacement of any mechanical relay by cutting the current flow in both directions. Additionally, the back-toback structure blocks current in case of reverse battery situation. The MOSFET are protected against linear mode by UVLO (Under voltage lock-out) feature, integrated in the driver. An analogue and digital circuit are implemented to monitor driver's boost converter activity and detect gate source leakage of MOSFET.
• Designed for 50A continuous, 80A for one-minute operation
• Very low quiescent current on and off state
Технические параметры
Номер Ядра Чипа | AUIR3241S |
Подтип Приложения | Переключатель Питания Высокой Стороны |
Производитель Чипа | Infineon |
Содержимое Комплекта | Evaluation Board AUIR3241S |
Тип Приложения Набора | Управление Питанием |
Base Product Number | AUIR3241 -> |
Function | Power Distribution Switch (Load Switch) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | AUIR3241S, AUIR3242S |
Featured Device | AUIR3241S |
Kit Classification | Evaluation Board |
Kit Name | AUIR3241S BOARD B2B |
Power Management Function | MOSFET Gate Driver |
Вес, г | 200 |