AUIRF3808S, MOSFET N-Channel 75V 106A

PartNumber: AUIRF3808S
Ном. номер: 8056244954
Производитель: International Rectifier
AUIRF3808S, MOSFET N-Channel 75V 106A
Доступно на заказ 6 шт. Отгрузка со склада в Москве 7 недель.
770 × = 770

Описание

Automotive N-Channel Power MOSFET, International Rectifier
International Rectifier's comprehensive portfolio of AECQ-101 Automotive-qualified single die N-channel devices addresses a wide variety of power requirements in many applications. This range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, International Rectifier
International Rectifier's comprehensive portfolio of rugged single- and dual- N-channel and P-channel devices offers fast switching speeds and addresses a wide variety of power requirements in applications ranging from AC-DC and DC-DC power supplies to audio and consumer electronics and from motor control to lighting and home appliances.

Полупроводники / Дискретные компоненты / МОП-транзисторы (MOSFETs) /
International Rectifier AUIRF3808S N-channel MOSFET Transistor, 106 A, 75 V, 4-pin D2PAK

Технические параметры

разрешение
Power MOSFET
Channel Mode
Enhancement
Channel Type
N
конфигурация
Dual Drain
Dimensions
10.67 x 9.65 x 4.83mm
Maximum Continuous Drain Current
106 A
Maximum Drain Source Resistance
0.007 Ω
Maximum Drain Source Voltage
75 V
Maximum Gate Source Voltage
±20 V
Maximum Operating Temperature
+175 °C
Максимальная рассеиваемая мощность
200 W
Minimum Operating Temperature
-55 °C
Number of Elements per Chip
1
Package Type
D2PAK
Pin Count
4
Typical Gate Charge @ Vgs
150 nC@ 10 V
Typical Input Capacitance @ Vds
5310 pF@ 25 V
Typical Turn-Off Delay Time
68 ns
Typical Turn-On Delay Time
16 ns
Width
9.65mm
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
высота
4.83mm
длина
10.67mm
Mounting Type
Surface Mount

Дополнительная информация

AUIRF3808, HEXFET® Power MOSFET