AVL509 BK, Black general purpose mic

PartNumber: AVL509 BK
Ном. номер: 8007926742
Производитель: AV Leader
AVL509 BK, Black general purpose mic
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 720 × = 1 720
от 10 шт. — 1 350 руб.
от 25 шт. — 1 188 руб.

Описание

General Purpose Coloured Speech/Music Microphones

Microphones for general-purpose applications
Suitable for singing, speech or narration
Low sensitivity for optimised handling and control
Unidirectional pick-up pattern
Internal rubber shock isolation system
Built in on/off switch

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Supplied with 3m cable and 6·3mm diameter plug

Handheld & Stand Microphones

Офисные принадлежности и оборудование / Микрофоны и наушники / Проводные ручные микрофоны /
Hand Held Wired Microphone RS, Unidirectional 500Ω

Технические параметры

Разъём
6.3 mm Mono Plug
амплитудно-частотная характеристика
70 Hz → 14 kHz
диаметр насадки (головки)
54mm
импеданс
500Ω
длина
208mm
чувствительность
-75dB
тип
Dynamic
Maximum Frequency Response
14 kHz
Minimum Frequency Response
70 Hz
On/Off Switch
Yes
Cable Included
Yes
Directionality/Polar Pattern
Unidirectional

Дополнительная информация

Datasheet