AW20-N02-B, Filter Regulator, 1/4" NP

PartNumber: AW20-N02-B
Ном. номер: 8045873700
Производитель: SMC
AW20-N02-B, Filter Regulator, 1/4" NP
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 750 × = 4 750
от 5 шт. — 3 970 руб.
от 10 шт. — 3 554 руб.

Описание

Modular Filter Regulator AW10-B - AW40-B
SMC's AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMC's modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8" to G1/2" (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.

Regulators and Filter Regulators

Пневматика, гидравлика и элементы силовых передач / Подготовка сжатого воздуха / Сборки фильтр/регулятор /
SMC AW20 5μm G 1/4 FR Assembly, 1 MPa, 1/4 in

Технические параметры

объем (размер) фильтрации
5µm
максимальное рабочее давление
1 MPa
давление опресовки
1.5MPa
Manufacturer Series
AW20
Port Connection Thread Size
1/4 in
Maximum Process Operating Temperature
+60°C
Port Connection
G 1/4
Minimum Process Operating Temperature
-5°C
Maximum Ambient Operating Temperature
+60°C
Port Connection Thread Standard
G
Minimum Ambient Operating Temperature
-5°C
Новинки
только новые товары
Ambient Operating Temperature Range
-5 → +60°C
Process Operating Temperature Range
-5 → +60°C
материал бака
Polycarbonate

Дополнительная информация

Modular F.R.L. Units