AW30-F03, Air Filter Regulator, Mod

PartNumber: AW30-F03
Ном. номер: 8022440734
Производитель: SMC
AW30-F03, Air Filter Regulator, Mod
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
6 170 × = 6 170
или
купить в 1 клик

Описание

AW Series Filter- Regulator
The AW series of filter regulators from SMC save space and require less piping saving on installation costs. AW filter regulators are manufactures with strong materials designed to withstand high pressures and enables the user to operate a wide regulating pressure range.

Maximum flow rate data is applicable for the product under the following conditions: supply pressure 7 bar; setting pressure 5 bar; pressure drop 1 bar.

Regulators and Filter Regulators

Пневматика, гидравлика и элементы силовых передач / Подготовка сжатого воздуха / Сборки фильтр/регулятор /
SMC AW 5μm G 3/8 Pneumatic Regulator, G 1/8, 1 (Operating) MPa, 1.5 (Proof) MPa, 1/8 in, 3/8 in

Технические параметры

тип дренажа
Manual
объем (размер) фильтрации
5µm
максимальное рабочее давление
1 (Operating) MPa, 1.5 (Proof) MPa
Manufacturer Series
AW
Pressure Gauge Port Thread Standard
G, NPT, Rc
Port Connection Thread Size
3/8 in
Pressure Gauge Port
G 1/8
Maximum Process Operating Temperature
+60°C
Port Connection
G 3/8
Minimum Process Operating Temperature
-5°C
Pressure Gauge Port Thread Size
1/8 in
Maximum Ambient Operating Temperature
+60°C
Port Connection Thread Standard
G
Minimum Ambient Operating Temperature
-5°C
Ambient Operating Temperature Range
-5 → +60°C
Process Operating Temperature Range
-5 → +60°C

Дополнительная информация

Datasheet