AW30-F03BD-B, G3/8 Filter Regulator w/A

PartNumber: AW30-F03BD-B
Ном. номер: 8069248674
Производитель: SMC
AW30-F03BD-B, G3/8 Filter Regulator w/A
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
9 660 × = 9 660
или
купить в 1 клик
от 5 шт. — 8 450 руб.
от 10 шт. — 7 700 руб.

Описание

Modular Filter Regulator AW10-B - AW40-B
SMC's AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMC's modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8" to G1/2" (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.

Regulators and Filter Regulators

Пневматика, гидравлика и элементы силовых передач / Подготовка сжатого воздуха / Сборки фильтр/регулятор /
SMC AW 5μm G 3/8 FR Assembly, G 3/8, 1 MPa, 3/8 in, 3/8 in

Технические параметры

тип дренажа
Automatic
объем (размер) фильтрации
5µm
максимальное рабочее давление
1 MPa
давление опресовки
1.5MPa
Manufacturer Series
AW
Pressure Gauge Port Thread Standard
G
Port Connection Thread Size
3/8 in
Pressure Gauge Port
G 3/8
Maximum Process Operating Temperature
+60°C
Port Connection
G 3/8
Minimum Process Operating Temperature
-5°C
Pressure Gauge Port Thread Size
3/8 in
Maximum Ambient Operating Temperature
+60°C
Port Connection Thread Standard
G
Minimum Ambient Operating Temperature
-5°C
Новинки
только новые товары
Ambient Operating Temperature Range
-5 → +60°C
Process Operating Temperature Range
-5 → +60°C
материал бака
Polycarbonate

Дополнительная информация

Series AC Data Sheet