AWP 20 8141, BT224 20way IDC cable mou

PartNumber: AWP 20 8141
Ном. номер: 8070236480
Производитель: Assmann Electronic
AWP 20 8141, BT224 20way IDC cable mou
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
410 × = 410
от 25 шт. — 210 руб.
от 75 шт. — 163.07 руб.

Описание

BT224 Type Connectors

BT224 style plugs and sockets are manufactured from grey glass-filled polyester fitted with high-quality gold-plated contacts.
The male headers have long locking levers which serve to lock or disengage the mated connectors and moulded-in polarising keys. They are fully shrouded so that the receptacles can not be mismated. Plugs utilise tin-plated round termination pins (on 2.54mm pitch) for good solderability and are available in straight and right angled versions. The connector fixing hole dimensions are 2.55mm and the recommended PCB fixing hole size is 2.9 mm.
Cable mounting sockets provide a pre-loaded snap facility to ensure accurate cable alignment and fast termination to 1.27mm Speedbloc® ribbon cables. Ideal for bus interconnections and daisy chain applications. The sockets consist of three parts: the socket housing with double depth polarising grooves to ensure effective polarisation; cable locating and locking clip; cable strain relief clip.

Plugs

Male headers have long locking levers which serve to lock or disengage the mated connectors and moulded-in polarising keys
Fully shrouded to eliminate mismating
Tin plate round pins on a 2.54mm pitch
Fixing hole 2.55mm, PCB fixing hole 2.9mm

Sockets

Consist of socket housing with double depth polarising grooves, cable locating and locking clip and cable strain relief
A pre-loaded snap facility ensures accurate cable alignment and fast termination to 1.27mm 'Speedbloc®' ribbon cable.
Refer to the Cable section for Speedbloc® ribbon cable.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Insulator: Grey glass filled polyester
Temperature range: -55°C → +105°C
Current rating: 3 A
Contacts: Gold-plated beryllium copper
Contact resistance: 15mΩ max.


Разъемы IDC - Speedbloc Headers & Sockets

IDC Termination - Speedbloc









IDC Speedbloc
The Speedbloc® connector system comprises ranges of insulation displacement connectors; cable mounting sockets with mating PCB mounting plugs, edge connectors, d.i.l. and transition connectors, 'D' connector plugs and sockets. Used in conjunction with the Speedbloc®. IDC ribbon cable they allow quick, simple and cost-saving cable assemblies to be made, in addition to enabling the user to add to, or extend existing ribbon cable systems using any universal IDC tooling. For further information refer to each product. To assist manufacture of PCB's use single symbol etch resist transfers. See PCB's and Prototyping Systems section.

®Speedbloc is a registered trade mark of RS Components Ltd.

Разъемы / Разъемы на печатные платы / Разъемы с врезными контактами /
BT224 20way IDC cable mount socket,3A

Технические параметры

материал контактов
Brass
покрытие контактов
Gold, Nickel, Tin
номинальный ток
3A
род
Female
материал корпуса
PBT
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
число контактов
20
число рядов
2
Шаг
2.54mm
последовательный
AWP
способ концевой заделки
Solder
номинальное напряжение
250 V ac
Body Orientation
Right Angle

Дополнительная информация

Socket Connectors Datasheet