AWTE1504, IP67 std SPDT on-off-on t

PartNumber: AWTE1504
Ном. номер: 8051117956
Производитель: TE Connectivity (Tyco)
AWTE1504, IP67 std SPDT on-off-on t
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
4 150 × = 4 150


Waterproof IP67

Toggle switches with silver plated contacts sealed to prevent the ingress of dust or liquids
Connection via 250in. (1/4in.) receptacles or soldering
For biased operation '(on)' refers to momentary on position
Brass actuator and Glass Filled Polyester case

Stock no.Switch configuration
317-421on – on
317-825on – off – on
317-437on – on
317-831on – (on)
317-847on – off – on
317-853on – off – (on)
199-318(on) – off – (on)
266-2206on – off
266-2212on – on
266–2234on – off – on
* (on) = momentary action switch


Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
IP67 SPDT Toggle Switch On-Off-On, 20 A, Panel Mount

Технические параметры

длина исполнительного механизма
материал исполнительного механизма
расположение контактов
максимально допустимая мощность включения/выключения контактов
20 A @ 250 V ac
материал контактов
Silver Plated
контактное сопротивление
оценка показателя производительности
максимальная рабочая температура
механическая долговечность
Minimum Operating Temperature
тип монтажа
Panel Mount
интервал рабочих температур
-20 → +70°C
тип контакта
Switch Operation

Дополнительная информация

UL E58109
CSA 42726
AW Series Switches reference guide Data Sheet
Power Toggle Switch 1-pole