AY2221K29Y5SS63L7, Automotive Ceramic Disc C

PartNumber: AY2221K29Y5SS63L7
Ном. номер: 8035231723
Производитель: Vishay
AY2221K29Y5SS63L7, Automotive Ceramic Disc C
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 7 недель.
27 × = 675
Количество товаров должно быть кратно 25 шт.
от 125 шт. — 13 руб.

Описание

AC Line Rated Ceramic Disc Capacitors - AY2 Series
AY2 Series AC Line Rated Ceramic Disc Capacitors for Automotive applications incorporating the very latest in ceramic material, capacitor design and production technologies. (Class X1, 440 VAC, Class Y2, 300 VAC) A further development of the VY2 series, the high quality AY2 series has a long lifetime and high reliability to meet the demands of the industrial market.

The AY2 series are leaded Y2 rated capacitors that comply with the IEC 60384-14 safety standard and is qualified according to the AEC-Q200 specification, which includes the most stringent stress tests for passive components. With its superior performance and reliability, the AY2 series can withstand more than 2000 temperature cycles without a single failure, twice the AEC standard.

Applications for The AY2 Capacitors include: AC line filtering; On-board chargers and battery management of e-cars and PHEVs; high-quality industrial applications

Also available is the AY2 Series Automotive Capacitor Ceramic disc Kit, RS Stock No. 8286555, containing 7 capacitance values and 10 pieces each value.

Автомобильные Automotive

Пассивные компоненты / Конденсаторы / Керамические однослойные конденсаторы /
Vishay 220pF 300 V ac, 440 V ac Ceramic Single Layer Capacitor,Y5S Dielectric THT AY2 Series

Технические параметры

емкость
220pF
глубина
5mm
диаметр
7.5mm
диэлектрик
Y5S
размеры
7.5 (Dia.) x 5mm
высота
10.5mm
длина
5mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Through Hole
последовательный
AY2
температурный коэффициент
Y5S (2C3)
допуск
±10%
напряжение
300 V ac, 440 V ac
Tolerance Minus
-10%
Tolerance Plus
+10%

Дополнительная информация

AY2 Series AC Line Rated Ceramic Disc Capacitor