B-106-1601, Duraseal ring terminal, r

PartNumber: B-106-1601
Ном. номер: 8039825883
Производитель: TE Connectivity (Tyco)
B-106-1601, Duraseal ring terminal, r
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 4-5 недель.
1 100 × = 1 100
Цена указана за упаковку из 25
от 5 уп. — 800 руб.
от 25 уп. — 592.40 руб.


Pre-insulated terminals_5067247_Normal Module Waterproof Duraseal terminals

Crimp terminals pre-installed in a heat shrinkable sleeve coated with a hot melt adhesive to make them waterproof.
The connection, insulation and waterproofing are carried out through shrinking after crimping.

Impermeability: IP67
Temperature class: ≥ 85°C
Operating temperature: –55 °C → +125 °C
Covering conductors: bare copper, tin or silver
Blue splices - section from 1.5 to 2.5 mm 2
- Ø insulation 4.6 mm
Red splices - section from 0.5 to 1.5 mm 2
- Ø insulation 4 mm

Blue splices
221-6077 Ring terminal 4 mm
221-6099 Ring terminal 5 mm
221-7799 Ring terminal 6 mm
221-6128 Ring terminal 8 mm
221-6140 Ring terminal 10 mm
221-6162 Fork connectors 4 mm
221-6190 Female receptacles 6.35
221-6213 Tabs 6.35
Red splices
221-6061 Ring terminal 4 mm
221-6083 Ring terminal 5 mm
221-6106 Ring terminal 6 mm
221-6112 Ring terminal 8 mm
221-6134 Ring terminal 10 mm
221-6156 Fork connectors 4 mm
221-6184 Female receptacles 6.35
221-6207 Tabs 6.35

Термоусадочные элементы Duraseal - изолированные клеммы и наборы Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

∙ The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
∙ Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².

Voltage Rating600 VInsulation MaterialNylon
Temperature Range-55°C to +125°CDielectric Strength 7.5kV
Terminal MaterialHigh Grade CopperInsulation Resistance10 MΩ

UL Listed

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные кольцевые зажимы /
TE Connectivity DuraSeal Series Tin Plated Crimp Ring Terminal, M6 Stud Size, 22 → 18 AWG, Red

Технические параметры

материал контактов
покрытие контактов
материал изоляции
полная длина
размер штыря
сечение провода
22 → 18 AWG

Дополнительная информация

Installation Procedure for Duraseal Splices ...