B-106-1991, Ring term 22-18AWG 3/8 Re

PartNumber: B-106-1991
Ном. номер: 8110644417
Производитель: TE Connectivity (Tyco)
B-106-1991, Ring term 22-18AWG 3/8 Re
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
180 × = 180
от 5 шт. — 120 руб.
от 25 шт. — 68.40 руб.


TE Connectivity DuraSeal Ring Terminals
DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal crimp ring terminals are covered in a heat-shrinkable nylon tubing lined with a hot-melt adhesive with is cut and abrasion resistant.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²


Термоусадочные элементы Duraseal - изолированные клеммы и наборы Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

∙ The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
∙ Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².

Voltage Rating600 VInsulation MaterialNylon
Temperature Range-55°C to +125°CDielectric Strength 7.5kV
Terminal MaterialHigh Grade CopperInsulation Resistance10 MΩ

UL Listed

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные кольцевые зажимы /
TE Connectivity DuraSeal Series Tin Plated Crimp Ring Terminal, M10 Stud Size, 22 → 18 AWG, Red

Технические параметры

материал контактов
покрытие контактов
материал изоляции
полная длина
размер штыря
сечение провода
22 → 18 AWG

Дополнительная информация

Ring term 22-18AWG 3/8 Red Duraseal
Installation Procedure for Duraseal Splices ...