B-30623, Plunge Cut Set for BTM50Z

PartNumber: B-30623
Ном. номер: 8004038630
Производитель: Makita Corporation
B-30623, Plunge Cut Set for BTM50Z
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 310 × = 11 310
или
купить в 1 клик

Описание

Makita Multitool Blade Set
This excellent Makita B-30623 Plunge Cut Set for oscillating multi tools using the OIS interface and includes the B-21353 plunge cut blade 28, B-21369 plunge cut blade 32, B-21428 plunge cut blade 20 and B-21325 segment saw blade 85.

B-21353
Cut-off door frame (near floor). Plunge cut in coated boards, to install shelf board. Cut-off non-hardened nails, screws and small ferrous metal profiles.

B-21369
Plunge cut in HPL coated boards or hardwood, e.g. to install ventilation grit. Cut-out in furniture element, e.g. to access hidden outlet. Flush cutting hardwood construction elements (e.g. protruding dowels, tenons, etc.).

B-21428
Flush cutting nails. Flush cutting copper pipes. Plunge cuts in gypsum boards (drywall).

B-21325
Cut off door frame near floor up to 25 mm of thickness ( softwood, hardwood, veneered chipboard, HPL coated boards) Cut out parquet/laminate flooring (e.g to install interior wall) Cut-off small non-ferous profiles ( eg small aluminum strip).

Makita Saws, Sanders and Grinders Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut.

Инструмент / Электроинструмент с питанием от аккумулятора / Электрические многофункциональные резаки, вырубные ножницы /
Makita B-30623 Multi-Tool Blade

Технические параметры

Номер модели
B-30623
тип
Multitool Plunge Blade Set