B-L072Z-LRWAN1, Discovery CMWX1ZZABZ-091 LoRa Development Kit for LoRaWAN B-L072Z-LRWAN1

Фото 1/3 B-L072Z-LRWAN1, Discovery CMWX1ZZABZ-091 LoRa Development Kit for LoRaWAN B-L072Z-LRWAN1
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7 недель
17 380 руб.
от 5 шт.15 460 руб.
Добавить в корзину 1 шт. на сумму 17 380 руб.
Альтернативные предложения2
Номенклатурный номер: 8002712375
Артикул: B-L072Z-LRWAN1
Бренд: STMicroelectronics

Описание

Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
The STMicroelectronics development kit is an RF discovery kit featuring the CMWX1ZZABZ-091 LoRa module from Murata.

Технические параметры

Featured Device CMWX1ZZABZ-091
For Use With LoRaWAN
Frequency 868 MHz, 915 MHz
Kit Classification Development Kit
Kit Name Discovery
RF Technology LoRa
Base Product Number B-L072 ->
ECCN 3A991A2
For Use With/Related Products STM32L072
HTSUS 8517.62.0090
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
Series STM32L0 ->
Supplied Contents Board(s)
Type Transceiver; LoRaВ® (LoRaWANв„ў)
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 860 MHz to 930 MHz
Manufacturer: STMicroelectronics
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Development Kits
Series: B-L072Z-LRWAN1
Subcategory: Development Tools
Tool Is For Evaluation Of: CMWX1ZZABZ-091
Tradename: LoRaWAN
Вес, г 127

Техническая документация

Datasheet
pdf, 303 КБ
Datasheet
pdf, 5421 КБ
Datasheet B-L072Z-LRWAN1
pdf, 5427 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.