B-L4S5I-IOT01A, Discovery Kit, STM32L4S5VIT6, Internet of Things (IoT)
см. техническую документацию
Описание
• 64Mbit quad SPI flash memory from Macronix™
• Bluetooth® 4.1 module (SPBTLE-RF)
• 802.11 b/g/n compliant Wi‑Fi® module (ISM43362-M3G-L44) from Inventek Systems
• Dynamic NFC tag based on ST25DV04K with its printed NFC antenna
• Two digital omnidirectional microphones (MP34DT01), 260-1260hPa absolute barometer (LPS22HB)
• High performance 3-axis magnetometer (LIS3MDL), 3D accelerometer and 3D gyroscope (LSM6DSL)
• Time-of-flight and gesture-detection sensor (VL53L0X), highly-secure solution (STSAFE-A110)
• 2 push-buttons, USB OTG FS with micro-AB connector, ARDUINO® Uno V3 expansion connector
• Pmod™ expansion connector, flexible power-supply options (ST-LINK, USB VBUS or external sources)
• Capacitive digital sensor for relative humidity and temperature (HTS221)
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Название Семейства Чипа | STM32 |
Номер Ядра Чипа | STM32L4S5VIT6 |
Подархитектура Ядра | Cortex-M4 |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | IoT Discovery Kit STM32L4S5VIT6 |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | IoT Node |
Interface Type: | USB |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Discovery Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | STM32L4S5VIT6 |
Classification | Microcontroller Board |
Device Core | Cortex M4 |
Kit Name | B-L4S5I-IOT01A |
Processor Family Name | Cortex M4 |
Technology | 32 bit |
Вес, г | 85 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.