B015020302--, Straight coupler,8mm comp

Артикул: B015020302--
Ном. номер: 8007192286
Производитель: IBP
B015020302--, Straight coupler,8mm comp
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
580 × = 1 160
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 470 руб.
от 20 шт. — 406.50 руб.


Straight Coupler Conex x Male BSP Thread Straight Coupler Conex x Male BSP Parallel Thread

Fittings - Brass Straights and End Stops Fittings - Brass Straights & End Stops

High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessories
Suitable for connecting copper tubes in accordance with BS2871 part 1
These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many types of plastic pipes with size compatible outside diameters
The compression fitting range is manufactured in accordance with BS864 part 2
Working temperatures/pressures listed in the Key Characteristics table are based on BS864 Part 2. The table also indicates gases and fluids suitable for this range of fittings

Key Characteristics
MediumTube SizeMax. Temp. (°C)max. working pressure (bar)
Potable water
Light mineral oils
8 & 10mm3070
12 to 28mm3020
LPG natural gases8 & 10mm304.5
12 to 28mm301
Compressed air8 to 28mm307
It should be noted that the maximum working pressures listed in the Key Characteristics table assume an adverse tensile load is not placed upon the joints.

Водопровод и трубопровод / Фитинги для труб и аксессуары / Обжимные фитинги из латуни и меди /
Conex-Banninger 8mm x 1/4 in BSPP Male Straight Coupler Brass Compression Fitting

Технические параметры

тип крепления
размер резьбы
Thread Standard
Threaded Connection
1/4 in BSPP Male
Fitting Direction
Compression Connection Pipe Diameter

Дополнительная информация

WRAS 0105049