B100-SAFLOK-SS, G 1 Male Saflok Coupler S

PartNumber: B100-SAFLOK-SS
Ном. номер: 8075978738
Производитель: Safelok Ltd
B100-SAFLOK-SS, G 1 Male Saflok Coupler S
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 680 × = 6 680
или
купить в 1 клик

Описание

SAFLOK™ B Coupler
SAFLOK™ B Couplers are self-locking stainless steel quick-fit hose couplings with a male thread, compatible with standard 'part B' cam and groove couplings. The design offers a safe way to connect - and keep connected - liquid-carrying hose, without the need for tools.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

SAFLOK™ Self-Locking Stainless Steel Quick Couplings for Fluids

SAFLOK™ Self-Locking Quick Couplings are suitable for use with a wide variety of liquid chemicals including dyes, pharmaceutical products, adhesives, inks, cosmetics, and food products. SAFLOK™ fluid couplings are manufactured from stainless steel, incorporate Buna-N Nitrile rubber (NBR) seals, and are designed to prevent accidental disconnection when in use (the couplings remain closed until they are manually released).

SAFLOK™ Self-Locking Stainless Steel Quick Coupling Benefits:

May be used with any standard cam and groove coupling
Handles automatically close and lock into the coupling body
Conform to DIN 2828 and A-A-59326 (Mil-C-27487) specifications

SAFLOK™ Self-Locking Stainless Steel Quick Couplings for Fluids are NOT suitable for use with hydraulic or pneumatic systems.

Технические параметры

связь (соединение)
1 in G
величина (размер) соединения
1in
тип крепления
Coupler
материал
Stainless steel
последовательный
SAFLOK
Fitting Direction
Straight
Thread Standard or Connection Type
G

Дополнительная информация

Stainless Steel Self-Locking Quick Coupler Data Sheet B100-SAFLOK-SS