B18A001F, 100V line transformer,2W

PartNumber: B18A001F
Ном. номер: 8025450787
Производитель: Oxford Elctrical Products
B18A001F, 100V line transformer,2W
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
1 840 × = 1 840

Описание

100V Line Transformer
These 100V line transformers are brought to your by OEP, and are designed to match loudspeakers to the 100V line output of PA amplifiers.

The OEP range of 100V Line Transformers includes the following products:

∙ 210-6497 is a 2W Line Transformer for 8Ω speakers.
∙ 210-6504 is a 5W Line Transformer for 8Ω speaker.
∙ 210-6526 is a 10W Line Transformer for 8Ω speaker.
∙ 210-6532 is a universal type suitable for 4, 8 or 16Ω speakers and provided with taps to deliver 1, 2, 5, 15 or 30W.

These transformers are for 100V line matching; they are not suitable for other output matching situations.

PCB and Chassis Mounting

Источники питания и трансформаторы / Настенные трансформаторы / Аудиотрансформаторы /
Chassis Mount Audio Transformer, 8Ω, 2W

Технические параметры

номинальный ток
0.5A
глубина
32.9mm
размеры
44.5 x 36 x 32.9mm
длина
44.5mm
Maximum Operating Frequency
15000Hz
Minimum Operating Frequency
50Hz
тип монтажа
Chassis Mount
номинальная мощность
2W
вес
0.19kg
ширина
36mm
Secondary Impedance
Secondary DC Resistance
0.7Ω
Primary DC Resistance
320Ω

Дополнительная информация

Specification for B18A001F