B2 9.5MM C Y/G, Yellow/green std heatshri

PartNumber: B2 9.5MM C Y/G
Ном. номер: 8085213407
Производитель: Sumitomo
B2 9.5MM C Y/G, Yellow/green std heatshri
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 4-5 недель.
550 × = 2 750
Количество товаров должно быть кратно 5 шт.
от 75 шт. — 440 руб.
от 250 шт. — 381.96 руб.


Polyolefin Heatshrink Tubing 2: 1
Flame retardant flexible heat shrinkable polyolefin tubing that is available in a range of colours and sizes. May be used for wire and harness marking sleeves, colour coding, insulation, covering, and jacketing in electrical, automotive and aeronautic industries.

Features and benefits
∙ Full range of colours including the new phase colours to BS7671.
∙ Supplied in lengths of 1.2 m
∙ Very flexible
∙ Flame retardant (except clear, non flame retardant)
∙ High mechanical and electrical strength
∙ Corrosion and solvents resistant
∙ The bore sizes quoted are pre-shrink sizes (minimum) as supplied

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

UL224 VW-1 E48762, CSA C22.2 No198.1

Mil SAE-AMS-DTL 23053 / 5 class 1 except clear. IEC 60684-3-212 A&B, BS3G 198 part 3 11b, VG 95343 part5 A&B

General Applications Sleeving

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
RS Green/Yellow Heat Shrink Tubing, 9.5mm, 2:1, 1.2m Length

Технические параметры

электрическая прочность диэлектрика
максимальная рабочая температура
Minimum Operating Temperature
коэффициент усадки
2: 1
Shrunk Diameter
Sleeve Diameter
Sleeve Length
Sleeve Type
Heat Shrink