B3B-XH-A(LF)(SN), XH-2.5mm Header top entry

PartNumber: B3B-XH-A(LF)(SN)
Ном. номер: 8000596607
Производитель: JST
B3B-XH-A(LF)(SN), XH-2.5mm Header top entry
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
42 × = 210
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 18 руб.
от 500 шт. — 14 руб.

Описание

XH Shrouded Header
These XH Series Box-Type Shrouded Headers are available in Top Entry and Side Entry configurations. The wafer material of these XH Series Box-Type Shrouded Headers is PA66 with a rating of UL 94V-0, colour is natural (White). Posts are Tin plated Brass for these XH Series Box-Type Shrouded Headers.
For mating XH Series Receptacle Housings see stock number 820-1611 typical.

Product Specification
Material, surface treatment
Post: Brass copper-undercoated tin-alloy plated
Base: Nylon 66 UL94V-0, Natural (white)


2.5mm Wire-to-Board Connector (JST) XH Series
The Wire to Board XH Series Connectors meet the needs for high-density mounting and miniaturization of electronic equipment. The connector has a mounting height of 9.8 mm for the Top Entry and 6.1 mm for the Side Entry.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
JST XH Series, Series Number B3B, 2.5mm Pitch 3 Way 1 Row Straight PCB Header, Solder Termination, 3A

Технические параметры

материал контактов
Brass
номинальный ток
3A
число контактов
3
число рядов
1
Шаг
2.5mm
последовательный
XH
способ концевой заделки
Solder
тип
Shrouded Header
номинальное напряжение
250 V AC/DC
Body Orientation
Straight
Series Number
B3B

Дополнительная информация

XH Series 2.5mm Pitch Wire-to-Board Connectors - Catalogue Pages B3B-XH-A(LF)(SN)
XH Series 2.5mm Pitch Wire-to-Board ...