B40C1000G-E4/51, Bridge Rectifier 65V 1.2A

PartNumber: B40C1000G-E4/51
Ном. номер: 8053980321
Производитель: Vishay
B40C1000G-E4/51, Bridge Rectifier 65V 1.2A
Доступно на заказ 125 шт. Отгрузка со склада в Москве 6 недель.
30 × = 750
Количество товаров должно быть кратно 25 шт.

Описание

Bridge Rectifiers with Wire Leads, B...C1000G Series, Vishay Semiconductor

Low forward voltage drop
High dielectric strength case
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay B40C1000G-E4/51, Bridge Rectifier, 1.2A 65V, 4-pin WOG

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
9.86 x 8.84 x 5.6mm
Diode Type
Silicon Junction
высота
5.6mm
длина
9.86mm
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
тип упаковки
WOG
Peak Average Forward Current
1.2A
Peak Forward Voltage
1V
Peak Reverse Current
10µA
Peak Reverse Repetitive Voltage
65V
Peak RMS Reverse Voltage
40V
Pin Count
4
ширина
8.84mm

Дополнительная информация

B40C1000G, B80C1000G, B125C1000G, B250C1000G ...