B57236S0200M000, Термистор, ICL NTC, 20Ом, -20% до +20%, радиальные выводы, B57236S0 серия
см. техническую документацию
Описание
The B57236S0200M000 is a 2-pin NTC Thermistor with kinked leads of tinned copper wire and coated thermistor disk. This B57236S0 series thermistor is useable in series connections up to 265Vrms. It is marked with manufacturer's logo, NTC and resistance value stamped on. A lead (wire) may be bent at a minimum distance of twice the wire's diameter plus 4mm from the component head or housing. When bending ensure the wire is mechanically relieved at the component head or housing. The bending radius should be at least 0.75mm. Twisting (torsion) by 180° of a lead bent by 90° is permissible at 6mm from the bottom of the thermistor body. Soldering can use resin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for inrush current limiting, switch-mode power supplies.
• Bending radius should be at least 0.75mm
• Wide resistance range
• 2.1W Maximum power
Технические параметры
Линейка Продукции | Серия B57236S0 |
Органы Утверждения и Согласования | UL |
Размеры Диска | 11.5мм |
Статическое Сопротивление при 25°C | 20Ом |
кол-во в упаковке | 500 |
Accuracy | ±3 |
Mounting Style | Through Hole |
Packaging | Bulk |
Percentage of Resistance Tolerance @ 25C | ±20(%) |
Pin Count | 2 |
Product Depth (mm) | 6(mm) |
Product Height (mm) | Not Required(mm) |
Product Length (mm) | Not Required(mm) |
Rad Hardened | No |
Resistance @ 25C | 20(ohm) |
Sensitivity Index | 3065(K) |
Thermal Time Constant | 70(s) |
Type | NTC |
Вес, г | 1.74 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.