B58620F3800B830
см. техническую документацию
Описание
B58620F3800B830 is a pressure transmitter with analogue for industrial applications. The integrated signal conditioner compensates non-linearity and temperature errors and supplies a precise calibrated, amplified output signal with a high immunity against electromagnetic influences. Typical applications are: Off-Road Vehicles, Pipeline pressure, valves, natural gas, gas meters, boilers, heat pumps, residential booster pumps, lawn & Pool pumps, circulator pumps, food and beverage equipment.
• Absolute pressure measurement
• Pressure range of 1 to 11bar
• Analogue output
• High resistance against non-freezing media like fuel, diluted acids, contaminated air
• Overvoltage and reverse voltage protection
• Short response time
• High measuring accuracy
• Wire adapter with 1m long cable included
Технические параметры
Выход Датчика | Аналоговый |
Линейка Продукции | AFA Series |
Номинальное Напряжение | 5В |
Стиль Порта | Трубка |
Тип Измерения Давления | Абсолютный |
Ток Питания | 7мА |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.