B58620L3200B801
см. техническую документацию
Описание
B58620L3200B801 is a pressure transmitter with analogue output signal for industrial applications. The integrated signal conditioner compensates non-linearity and temperature errors and supplies a precise calibrated, amplified output signal with a high immunity against electromagnetic influence. Typical applications are: Off-road - including marine, agriculture, construction, oil and gas, Industrial process controls, Food and beverage, Pneumatic controls, Automation, Corrosive fluids and gas metering, Boilers and pumps, Filtration systems, Natural gas.
• Absolute pressure measurement
• pressure ranges of 0.5 to 1.5bar
• Voltage output signal (0.5-4.5V at 5Vsupply) proportional to pressure & supply voltage (ratiometric)
• Sensing element based on piezoresistive MEMS technology
• High resistance against media like diluted acids, contaminated air, exhaust gases
• Overvoltage and reverse voltage protection
• Short response time
• High measuring accuracy
• Wire adapter with 1m long cable included (temperature range of -40°C to 125°C)
Технические параметры
Выход Датчика | Аналоговый |
Линейка Продукции | ALA Series |
Номинальное Напряжение | 5В |
Стиль Порта | Трубка |
Тип Измерения Давления | Абсолютный |
Ток Питания | 9.5мА |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.