B59872C0120A070
Описание
Thermistor PTC 35Ohm 25% 2-Pin Cardboard Strip
Технические параметры
Description of Terminals | 0.6mm dia.x 35mm Y kink Lead |
Mounting Style | Through Hole |
Operating Temperature Max Deg. C | 125C |
Operating Temperature Min Deg. C | -40C |
Packaging | Cardboard Strip |
Percentage of Resistance Tolerance @ 25C | plusmn, 25% |
Pin Count | 2 |
Product Depth (mm) | 5 mm |
Product Height (mm) | Not Required mm |
Product Length (mm) | Not Required mm |
Resistance @ 25C | 35 ohm |
Screening Level | Automotive |
Вес, г | 1.3 |
Похожие товары