B6252H5-NPP3G-75T, BNC R/A Board mount Jack

PartNumber: B6252H5-NPP3G-75T
Ном. номер: 8010018100
Производитель: Amphenol
B6252H5-NPP3G-75T, BNC R/A Board mount Jack
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 7 недель.
530 × = 530
от 10 шт. — 300 руб.

Описание

Amphenol Commercial RF Coaxial PCB Mount BNC Jacks
A range of commercial RF coaxial PCB mount BNC jacks with a nickel plated body and polypropylene insulator.
PCB BNC jacks with part numbers B6251G3-NPP3G-xx have a diecast body
PCB BNC jacks with part numbers B6252H5-NPP3G-xx are high profile with a height of 15.88mm with a white housing
PCB BNC jacks with part numbers B6252H7-NPP3G-xx are low profile with a height of 13.1mm with a white housing
PCB BNC jacks with part numbers B6252HA-NPP3G-xx have a die cast body and are high profile with a height of 15.88mm
PCB BNC jacks with part numbers B6252HB-NPP3G-xx have a die cast body and are low profile with a height of 13.1mm
PCB BNC jacks with part numbers B6251G1-NPP3G-xx have a white housing

Amphenol BNC Connectors

Разъемы / Радиочастотные и коаксиальные разъемы / BNC разъемы /
Amphenol Right Angle 75Ω Through Hole BNC Connector, jack, Solder Termination Nickel

Технические параметры

покрытие (металлизация) корпуса
Nickel
материал контактов
Phosphor Bronze
покрытие контактов
Gold, Silver
род
Female
импеданс
75Ω
тип монтажа
Through Hole
способ концевой заделки
Solder
Body Orientation
Right Angle

Дополнительная информация

BNC R/A Board mount Jack White 75 ohm