B65647B1014T001, Coilformer PM50/39 14-pin

PartNumber: B65647B1014T001
Ном. номер: 8080881126
Производитель: Epcos
B65647B1014T001, Coilformer PM50/39 14-pin
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
960 × = 960
от 10 шт. — 680 руб.
от 50 шт. — 469.60 руб.

Описание

PM 50-114 Cores PM 50-114 Ferrite Cores

Applications for PM cores

For power repeaters
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics

Holder (clip & baseplate)

Complete with nuts and washers
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost

Dimensions (mm)
Core Typeød 1 ød 2 ød 3 d 4 h 1 h 2 Fitting Dims L x W x H (mm)
PM 50//39 50-1.7 39.0+1.3 20.0-6 5.4+0.2 39-0.4 26.4+0.8 65 x 52 x 45
PM 62//49 62-2.0 48.8+1.5 25.5-0.8 5.4+0.2 49-0.4 33.4+0.8 76 x 64 x 55
PM 74//59 74-2.5 57.5+1.8 29.5-1.0 5.4+0.3 59-0.6 40.7+0.885.5 x 75 x 65


Core sets compliant with DIN 41989A L nomimal value (nH)MaterialType
PM 50//39 250 N27 B65646A250A27
PM 50//39 7400 without air gapN27 B65646AR27
PM 62//49 9200 without air gapN27 B65684AR27
PM 62//49 315 N27 B65684A315A27
PM 62//49 9200 without air gapN87B65684AR87
PM 74//59 10000 without air gapN27 B65686AR27
PM 74//59 315 N27B65686A315A27
PM 74//59 10000 without air gapN87B65686AR87
Coil former made from Polyterephthalate GV (UL94V-0)A N (mm 2 )Soldered ContactsType
PM 50 154 14 B65647B1014T1
PM 62 270 16 B65685B1016T1
PM 62 270 -B65685A1000T1
PM 7427018B65687A1018T1


Magnetic Form Characteristics
Core TypeΣI/A mm -1 I e mmA e mm 2 A min mm 2 V e mm 3
PM 50//39 0.227 84 370 280 31 000
PM 62//49 0.191 109 570 470 62 000
PM 74//59 0.162 128 790 630 101 000


Трансформаторы, комплекты ферритовых компонентов и сердечников Transformer Ferrite Kits - Cores

The A L value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276

Технические параметры

размеры
65.5 x 38.5 x 38mm
для использования с
Ferrites
длина
65.5mm
материал
GFR Polyterephthalate
число выводов
14
ширина
38.5mm
Accessory Type
PM

Дополнительная информация

Datasheet B65647B1014T001