B78108S1103K000, Inductor THT axial 10uH 6

PartNumber: B78108S1103K000
Ном. номер: 8034431197
Производитель: Epcos
B78108S1103K000, Inductor THT axial 10uH 6
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
44 × = 440
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 25 руб.
от 250 шт. — 20.40 руб.

Описание

Epcos B78108S BC Series Axial Inductors

Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)

L R Measuring Frequency 1MHz (L≤10μH)
100kHz (10μH L≤4.7mH)
10kHz(L>4.7mH)
Rated Current I R Max. Permissible,
Referred to T A 40°C
Inductance Decrease <10% at I R at T A 20°C
d.c. Resistance R max Measured at T A =20°C
IEC Climatic Category 55/125/56
Solderability >90% Wetting (235°C, 2s)
Heat Resistance for Soldering 260°C, 10s
Tensile Strength of Leads >20N (Ua test, IEC 68-2-21)
Lead Dimensions (mm)Length 27, Diam 0.63
Body Dimensions (mm)Length 9.2, Diam 4
Operating Temperature Range-55°C → +125°C


Epcos Leaded Inductors (Chokes)

Технические параметры

диаметр
4mm
допуск
±10%
длина
11.5mm
размеры
4 Dia. x 11.5mm
Maximum DC Resistance
0.49Ω
максимальный постоянный ток
680mA
Core Material
Ferrite
последовательный
BC
Minimum Quality Factor
70
тип монтажа
Axial
Maximum Self Resonant Frequency
35MHz
индуктивность
10 μH

Дополнительная информация

B78108(-S)/148(-S) Series RF Chokes(BC) Data Sheet B78108S1103K000
BC chokes (Bobbin Core) B78108-S/B78148-S B78108S1103K000
RF Chokes Colour Code Data Sheet B78108S1103K000
Selector guide for SIFI filters B78108S1103K000