B78108S1224J000, Inductor THT axial 220uH

PartNumber: B78108S1224J000
Ном. номер: 8050255973
Производитель: Epcos
B78108S1224J000, Inductor THT axial 220uH
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
42 × = 420
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 24 руб.

Описание

Epcos B78108S BC Series Axial Inductors

Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)

L R Measuring Frequency 1MHz (L≤10μH)
100kHz (10μH L≤4.7mH)
10kHz(L>4.7mH)
Rated Current I R Max. Permissible,
Referred to T A 40°C
Inductance Decrease <10% at I R at T A 20°C
d.c. Resistance R max Measured at T A =20°C
IEC Climatic Category 55/125/56
Solderability >90% Wetting (235°C, 2s)
Heat Resistance for Soldering 260°C, 10s
Tensile Strength of Leads >20N (Ua test, IEC 68-2-21)
Lead Dimensions (mm)Length 27, Diam 0.63
Body Dimensions (mm)Length 9.2, Diam 4
Operating Temperature Range-55°C → +125°C


Epcos Leaded Inductors (Chokes)

Пассивные компоненты / Индуктивности / Выводные катушки индуктивности /
Epcos 220 μH ±5% Ferrite Leaded Inductor, Max SRF:3.7MHz, Q:70, 250mA Idc, 3.3Ω Rdc BC

Технические параметры

последовательный
BC
Core Material
Ferrite
диаметр
4mm
индуктивность
220 μH
Minimum Quality Factor
70
Maximum Self Resonant Frequency
3.7MHz
тип монтажа
Axial
размеры
4 Dia. x 11.5mm
максимальный постоянный ток
250mA
длина
11.5mm
допуск
±5%
Maximum DC Resistance
3.3Ω

Дополнительная информация

Selector guide for SIFI filters
BC chokes (Bobbin Core) B78108-S/B78148-S
B78108(-S)/148(-S) Series RF Chokes(BC) Data Sheet