B82144A2107J000, Inductor THT axial LBC 10

PartNumber: B82144A2107J000
Ном. номер: 8043267163
Производитель: Epcos
B82144A2107J000, Inductor THT axial LBC 10
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 6 недель.
70 × = 350
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 38 руб.
от 100 шт. — 33.70 руб.

Описание

Epcos B82144A LBC Series Axial Inductors
Epcos B82144A LBC series RF chokes are suitable for use in telecommunications (12- or16-kHZ blocking filter), automotive electronics, energy saving lamps and entertainment electronics. They can also be used for RF blocking and filtering and decoupling and interference suppression. These inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

High rated current
Suitable for wave soldering
Very wide inductance range
Terminals are electroplated with nickel and pure tin
Inductance indicated by colour bands in accordance with IEC 62 (μH)

L R Measuring Frequency 1MHz (L≤10μH)
100kHz (10μH L≤4.7mH)
10kHz(L>4.7mH)
Rated Current I R Max. Permissible,
Referred to T A 40°C
Inductance Decrease <10% at I R at T A 20°C
d.c. Resistance R max Measured at T A =20°C
IEC Climatic Category 55/125/56
Solderability >90% Wetting (235°C, 2s)
Heat Resistance for Soldering 260°C, 10s
Tensile Strength of Leads >20N (Ua test, IEC 68-2-21)
Lead Dimensions (mm)Length 33, Ø 0.63
Body Dimensions (mm)Length 12, Ø 5.2
Operating Temperature Range-55°C → +125°C


Epcos Leaded Inductors (Chokes)

Пассивные компоненты / Индуктивности / Выводные катушки индуктивности /
Epcos 100000 μH ±5% Ferrite Leaded Inductor, Max SRF:0.12MHz, Q:40, 20mA Idc, 420Ω Rdc LBC

Технические параметры

размеры
5.2 Dia. x 14.8mm
допуск
±5%
диаметр
5.2mm
Maximum Self Resonant Frequency
0.12MHz
максимальный постоянный ток
20mA
последовательный
LBC
индуктивность
100000 μH
Minimum Quality Factor
40
Maximum DC Resistance
420Ω
тип монтажа
Axial
длина
14.8mm
Core Material
Ferrite

Дополнительная информация

Selector guide for SIFI filters
Selction Information and Derating Curve
B82144 Series RF Chokes(LBC) Data Sheet