B82722A2202N001, Power Inductor 2200uH 2A

PartNumber: B82722A2202N001
Ном. номер: 8004417416
Производитель: Epcos
B82722A2202N001, Power Inductor 2200uH 2A
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
450 × = 450
от 10 шт. — 250 руб.

Описание

Epcos B82721A Series Common Mode Choke

Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space

ModelB82721B82722B82723B82724B82725
PCB Pin Spacing (mm)10x1512.5x20 (-A),
12.5x10 (-J)
15x25 (-A),
15x12.5 (-J)
30x20 (-B)15x40
Pin cross sectional area (mm)0.7x0.70.7x0.70.7x0.70.7x0.71.0x1.0
L R Measuring Frequency 10kHz (1mH), 100kHz (>1)10kHz (1mH), 100kHz (>1)10kHz (1mH), 100kHz (>1)10kHz (1mH), 100kHz (>1)10kHz (1mH), 100kHz (>1)
Insulation Resistance Test Voltage (Line-line)1500V a.c. 2s (line-line) 1500V a.c. 2s (line-line) 1500V a.c. 2s (line-line) 1500V a.c. 2s (line-line) 1500V a.c. 2s (line-line)
IEC Climatic Category 40/125/5640/125/5640/125/5640/125/5640/125/56


The stated Rated Current I R is referenced to 50Hz @ T A 40°C
The stated Rated Inductance L R is per Coil @ 20°C

VDE; UL Recognised Component

VDE 0565-2 UL 1283

Epcos Leaded Inductors (Chokes)

Пассивные компоненты / Индуктивности / Выводные катушки индуктивности /
Epcos 2200 μH ±30% Ferrite Power Inductor, 2A Idc, 0.13Ω Rdc B82721A

Технические параметры

Core Material
Ferrite
глубина
22.7mm
размеры
22.3 x 22.7 x 13.3mm
высота
13.3mm
индуктивность
2200 μH
диаметр проводника
0.7mm
шаг (размещение) выводов
12.5 mm, 20 mm
длина
22.3mm
максимальный постоянный ток
2A
Maximum DC Resistance
0.13Ω
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-40°C
тип монтажа
Radial
допуск
±30%

Дополнительная информация

Datasheet