B84771C0003A000, AC Power Entry Modules 3A 250V 1/4" Faston WO/Bleeder Resistor

Фото 1/3 B84771C0003A000, AC Power Entry Modules 3A 250V 1/4" Faston WO/Bleeder Resistor
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 7-9 недель
2 760 руб.
от 10 шт.2 360 руб.
от 25 шт.2 080 руб.
Добавить в корзину 1 шт. на сумму 2 760 руб.
Альтернативные предложения1
Номенклатурный номер: 8006267638
Артикул: B84771C0003A000
Бренд: EPCOS

Описание

Connectors\Power Connectors\AC Power Entry Modules
2-Line IEC Inlet Filters

EPCOS 2-line IEC Inlet Filters offer a 1A to 20A current range and various termination styles. These cost-optimized inlets are designed for rated current without de-rating and feature high-temperature stability. The filters are available with or without a discharge resistor and as medical types. Easy installation is provided due to the compact design of the filters.

Технические параметры

Brand: EPCOS/TDK
Connector Type: IEC-320 C-20
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 60
Filter Type: Standard
Filtered: Filtered
Fused: No
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Packaging: Bulk
Part # Aliases: B84771C3A
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: B84771C
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Capacitance 0.1x1 μF, 2200x2pF
Inductance 2.5x2 mH
Leakage Current 0.173 mA
Maximum Current Rating 3A
Maximum Operating Temperature +85°C
Maximum Voltage Rating 250 V ac/dc
Minimum Operating Temperature -25°C
Mounting Type Panel Mount
Number of Phases 1
Operating Frequency 50 → 60Hz
Series B84771
Termination Style Tab
Standards Met UL 1283
Вес, г 33.93

Техническая документация

Datasheet
pdf, 866 КБ
Datasheet
pdf, 1186 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.