B9B-PH-K-S(LF)(SN), PH-2.0mm Header top entry

PartNumber: B9B-PH-K-S(LF)(SN)
Ном. номер: 8096305755
Производитель: JST
B9B-PH-K-S(LF)(SN), PH-2.0mm Header top entry
Доступно на заказ более 80 шт. Отгрузка со склада в Москве 4-5 недель.
60 × = 300
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 27 руб.

Описание

PH Series (2.0mm pitch) Headers Board Connector PH Base
These JST PH Series Headers are fully shrouded with kinked pin board retention feature.
Stock numbers beginning with 5xx-xxx are available in packs of 10.
Stock numbers beginning with 8xx-xxx are available in packs of 5.
For mating PH Contact Housings see Stock No. 353-1298 typical.

Product Specification
Material surface treatment
PostBrass, copper-undercoated tin-alloy plated
BaseNylon 66 UL94V-0, Natural (white)


2.0mm Wire-to-Board Connector (JST) PH Series
The JST Wire-to-Board PH Series are thin, low-profile 2mm pitch connectors. The PH Series is designed to meet the demand for high-density connection of internal wires to printed circuit boards with a 8.0 mm height after mounting by 4.5mm wide for Top Entry and 9.6 mm wide after mounting by 4.8 mm high for Side Entry.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
JST PH Series, Series Number B9B, 2mm Pitch 9 Way 1 Row Straight PCB Header, Through Hole Termination, 2A

Технические параметры

материал контактов
Brass
номинальный ток
2A
число контактов
9
число рядов
1
Шаг
2mm
последовательный
PH
способ концевой заделки
Through Hole
тип
Shrouded Header
номинальное напряжение
100 V ac/dc
Body Orientation
Straight
Series Number
B9B

Дополнительная информация

PH Series Wire to Board 2.0mm pitch Connector ...