BAD50N, Black Universal Anti-Slip

PartNumber: BAD50N
Ном. номер: 8046350355
Производитель: 3M Group
BAD50N, Black Universal Anti-Slip
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 750 × = 5 750
или
купить в 1 клик

Описание

3M Universal Anti-Slip Tape
The Universal self-adhesive anti-slip tape is especially used as a durable slip resistant surface for dry, wet and oily floors within industrial and commercial areas that have intensive pedestrian or light vehicle traffic. The reverse side of the tape is coated with a pressure sensitive adhesive ensuring a durable and slip resistant surface. With the wide variety of applications for the anti-slip tape it is an excellent choice for use in the work place.

Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area., The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Покрытие пола и средства для маркировки / Противоскользящее покрытие пола и коврики /
Black Universal Anti-Slip Tape,50mmx20m

Технические параметры

Толщина
1mm
Тип поверхности
С защитой от скольжения
Ширина
50mm
Цвет
Black
Самоклеящийся
Yes
Длина
20m
Материал
PVC
Новинки
только новые товары

Дополнительная информация

TD 804 Universal Antislip Tape Data Sheet