BAV99SH6327, Diode Switching Si 85V 0.2A Automotive
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 руб.
Мин. кол-во для заказа 19 шт.
от 98 шт. —
20 руб.
от 195 шт. —
18 руб.
от 389 шт. —
17 руб.
Добавить в корзину 19 шт.
на сумму 475 руб.
Описание
Диоды и тиристоры / Выпрямительные и импульсные диоды / Диодные сборки
Diode Switching Si 85V 0.2A Automotive
Технические параметры
Корпус | SOT363-6 | |
Base Product Number | BAV99S -> | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Current - Reverse Leakage @ Vr | 150nA @ 70V | |
Diode Configuration | 2 Pair Series Connection | |
Diode Type | Standard | |
ECCN | EAR99 | |
HTSUS | 8541.10.0070 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Operating Temperature - Junction | 150В°C (Max) | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
REACH Status | REACH Unaffected | |
Reverse Recovery Time (trr) | 4ns | |
RoHS Status | ROHS3 Compliant | |
Speed | Small Signal = | |
Supplier Device Package | PG-SOT363-6 | |
Voltage - DC Reverse (Vr) (Max) | 80V | |
Voltage - Forward (Vf) (Max) @ If | 1.25V @ 150mA | |
Brand | Infineon Technologies | |
Configuration | Dual Series | |
Factory Pack Quantity | 15000 | |
If - Forward Current | 200 mA | |
Ir - Reverse Current | 50 uA | |
Manufacturer | Infineon | |
Max Surge Current | 4.5 A | |
Maximum Operating Temperature | +150 C | |
Minimum Operating Temperature | -65 C | |
Mounting Style | SMD/SMT | |
Packaging | Reel | |
Part # Aliases | 99S BAV BAV99SH6327XT H6327 SP000754046 | |
Pd - Power Dissipation | 250 mW | |
Peak Reverse Voltage | 85 V | |
Product | Switching Diodes | |
Product Category | Diodes-General Purpose, Power, Switching | |
Recovery Time | 4 ns | |
RoHS | Details | |
Series | BAV99 | |
Unit Weight | 0.000265 oz | |
Vf - Forward Voltage | 1250 mV | |
Brand: | Infineon Technologies | |
Configuration: | Quad | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
If - Forward Current: | 200 mA | |
Ir - Reverse Current: | 0.5 uA | |
Manufacturer: | Infineon | |
Max Surge Current: | 4 A | |
Maximum Diode Capacitance: | 1.5 pF | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -65 C | |
Mounting Style: | SMD/SMT | |
Package / Case: | SOT-363-6 | |
Part # Aliases: | BAV 99S H6327 SP000754046 | |
Pd - Power Dissipation: | 250 mW | |
Peak Reverse Voltage: | 100 V | |
Product Category: | Diodes-General Purpose, Power, Switching | |
Product Type: | Diodes-General Purpose, Power, Switching | |
Product: | Switching Diodes | |
Qualification: | AEC-Q101 | |
Recovery Time: | 4 ns | |
Series: | BAV99 | |
Subcategory: | Diodes & Rectifiers | |
Vf - Forward Voltage: | 1.25 V | |
Automotive | Yes | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Material | Si | |
Maximum Continuous Forward Current (A) | 0.2 | |
Maximum DC Reverse Voltage (V) | 80 | |
Maximum Diode Capacitance (pF) | 1.5 | |
Maximum Operating Temperature (°C) | 150 | |
Maximum Power Dissipation (mW) | 250 | |
Minimum Operating Temperature (°C) | -65 | |
Mounting | Surface Mount | |
Part Status | LTB | |
PCB changed | 6 | |
Peak Forward Voltage (V) | 1.25@0.15A | |
Peak Non-Repetitive Surge Current (A) | 4.5 | |
Peak Reverse Current (uA) | 0.15@70V | |
Peak Reverse Recovery Time (ns) | 4 | |
Peak Reverse Repetitive Voltage (V) | 85 | |
Pin Count | 6 | |
PPAP | Unknown | |
Standard Package Name | SOT | |
Supplier Package | SOT-363 | |
Supplier Temperature Grade | Automotive | |
Type | Switching Diode | |
Вес, г | 0.05 |
Техническая документация
BAV99...Infineon Datasheet
pdf, 169 КБ
Datasheet
pdf, 168 КБ
Datasheet
pdf, 183 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды импульсные»
Типы корпусов импортных диодов